Part Details for CDR03BX223BMMS by Presidio Components Inc
Overview of CDR03BX223BMMS by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR03BX223BMMS
CDR03BX223BMMS CAD Models
CDR03BX223BMMS Part Data Attributes
|
CDR03BX223BMMS
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR03BX223BMMS
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1808,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BX223BMMS
This table gives cross-reference parts and alternative options found for CDR03BX223BMMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX223BMMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX223BMZRAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.022 uF, SURFACE MOUNT, 1808, CHIP | Vishay Vitramon | CDR03BX223BMMS vs CDR03BX223BMZRAT |
1808A1000223MBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1808, | Knowles Capacitors | CDR03BX223BMMS vs 1808A1000223MBC |
CDR03BX223BMMM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1808, | Presidio Components Inc | CDR03BX223BMMS vs CDR03BX223BMMM |
1808A1000223MBB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1808, | Knowles Capacitors | CDR03BX223BMMS vs 1808A1000223MBB |
CDR03BX223BMYSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.022 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | Vishay Vitramon | CDR03BX223BMMS vs CDR03BX223BMYSAB |
1808F1000223MBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CDR03BX223BMMS vs 1808F1000223MBR |
CDR03BX223BMSS | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1808, | Presidio Components Inc | CDR03BX223BMMS vs CDR03BX223BMSS |
1808A1000223MBT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CDR03BX223BMMS vs 1808A1000223MBT |
CDR03BX223BMNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX223BMMS vs CDR03BX223BMNM |
CDR03BX223BMUP | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1808, | Presidio Components Inc | CDR03BX223BMMS vs CDR03BX223BMUP |