Part Details for CDR03BX223BKUS by Kyocera AVX Components
Results Overview of CDR03BX223BKUS by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR03BX223BKUS Information
CDR03BX223BKUS by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR03BX223BKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49J2729
|
Newark | Capacitor, ceramic,22000Pf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc,-30,30Ppm-Tc Rohs Complia... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 | Buy Now |
DISTI #
1010-1003-1-ND
|
DigiKey | CAP CER 0.022UF 100V BX 1808 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1300 / $2.6800 | Buy Now |
DISTI #
CDR03BX223BKUS
|
Avnet Americas | Cap Ceramic 0.022uF 100V X7R 10% SMD 1808 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR03BX223BKUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4584 / $7.1323 | Buy Now |
|
Quest Components | CAP,CERAMIC,22NF,100VDC,10-% TOL,10+% TOL,BX-TC CODE,-15,15%-TC,-30,30PPM-TC | 1100 |
|
$0.4125 / $0.9900 | Buy Now |
|
Quest Components | CAP,CERAMIC,22NF,100VDC,10-% TOL,10+% TOL,BX-TC CODE,-15,15%-TC,-30,30PPM-TC | 70 |
|
$0.8250 / $1.6500 | Buy Now |
Part Details for CDR03BX223BKUS
CDR03BX223BKUS CAD Models
CDR03BX223BKUS Part Data Attributes
|
CDR03BX223BKUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR03BX223BKUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e0 | |
Length | 4.572 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.032 mm |
Alternate Parts for CDR03BX223BKUS
This table gives cross-reference parts and alternative options found for CDR03BX223BKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX223BKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR03BX223BKZMAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.022 uF, SURFACE MOUNT, 1808, CHIP | CDR03BX223BKUS vs CDR03BX223BKZMAJ |
1808A1000223KBT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | CDR03BX223BKUS vs 1808A1000223KBT |
CDR03BX223BKWR | Kyocera AVX Components | $12.8204 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | CDR03BX223BKUS vs CDR03BX223BKWR |
CDR03BX223BKMPAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | CDR03BX223BKUS vs CDR03BX223BKMPAJ |
CDR03BX223BKWSAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | CDR03BX223BKUS vs CDR03BX223BKWSAB |
CDR03BX223BKYSAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.022 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | CDR03BX223BKUS vs CDR03BX223BKYSAR |
CDR03BX223BKZR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, | CDR03BX223BKUS vs CDR03BX223BKZR |
CDR03BX223BKWM | Kyocera AVX Components | $12.8204 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | CDR03BX223BKUS vs CDR03BX223BKWM |
CDR03BX223BKYSAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | CDR03BX223BKUS vs CDR03BX223BKYSAB |
CDR03BX223BKWRAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | CDR03BX223BKUS vs CDR03BX223BKWRAR |