CDR03BP331BJWM
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP

Overview of CDR03BP331BJWM by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR03BP331BJWM by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR03BP331BJWM by Kyocera AVX Components

CDR03BP331BJWM
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1808
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.032 mm
JESD-609 Code
e0
Length
4.572 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
2.032 mm
Want to compare parts?
  1. CDR03BP331BJWM
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP
    VS

Alternate Parts for CDR03BP331BJWM

This table gives cross-reference parts and alternative options found for CDR03BP331BJWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BP331BJWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR03BP331BJSM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP Kyocera AVX Components CDR03BP331BJWM vs CDR03BP331BJSM
CDR03BP331BJWSAT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP Vishay Intertechnologies CDR03BP331BJWM vs CDR03BP331BJWSAT
CDR03BP331BJSP Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP Presidio Components Inc CDR03BP331BJWM vs CDR03BP331BJSP
CDR03BP331BJUSAB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP Vishay Intertechnologies CDR03BP331BJWM vs CDR03BP331BJUSAB
CDR03BP331BJUR Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP Presidio Components Inc CDR03BP331BJWM vs CDR03BP331BJUR
CDR03BP331BJMP Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00033uF, 1808, Presidio Components Inc CDR03BP331BJWM vs CDR03BP331BJMP
CDR03BP331BJWRAR CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00033 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE Vishay Vitramon CDR03BP331BJWM vs CDR03BP331BJWRAR
CDR03BP331BJTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, Kyocera AVX Components CDR03BP331BJWM vs CDR03BP331BJTM
CDR03BP331BJWS Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00033uF, 1808, Metuchen Capacitors Inc CDR03BP331BJWM vs CDR03BP331BJWS
CDR03BP331BJZRAR CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00033 uF, SURFACE MOUNT, 1808, CHIP Vishay Vitramon CDR03BP331BJWM vs CDR03BP331BJZRAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR03BP331BJWM by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR03BP331BJWM by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR03BP331BJWM would you like to use for your alert(s)?
  • Please alert me when CDR03BP331BJWM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR03BP331BJWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR03BP331BJWM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR03BP331BJWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR03BP331BJWM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR03BP331BJWM by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: