There are no models available for this part yet.
Overview of CDR02BX472BKUS-ZANAM by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR02BX472BKUS-ZANAM by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CDR02BX472BKUS-ZANAMTR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 3000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2260 | Buy Now | |
DISTI #
CDR02BX472BKUS-ZAN
|
Avnet Americas | CDR02 MIL-PRF-55681/Chip Ceramic Capacitor 0.0047uF 100V X7R 10% Surface Mount 1805 -55°C to 125°C Bulk - Custom Tape W/Leader (Alt: CDR02BX472BKUS-ZAN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.0756 | Buy Now |