Part Details for CDR02BX392BKUSAB by Vishay Intertechnologies
Overview of CDR02BX392BKUSAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR02BX392BKUSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR02BX392BKUSAB
|
Avnet Americas | CDR02BX392BKUSAB - Bulk (Alt: CDR02BX392BKUSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8077 / $7.5331 | Buy Now |
Part Details for CDR02BX392BKUSAB
CDR02BX392BKUSAB CAD Models
CDR02BX392BKUSAB Part Data Attributes
|
CDR02BX392BKUSAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR02BX392BKUSAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 1805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR02BX392BKUSAB
This table gives cross-reference parts and alternative options found for CDR02BX392BKUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR02BX392BKUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR02BX392BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 1805, CHIP | Kyocera AVX Components | CDR02BX392BKUSAB vs CDR02BX392BKWR |
CDR02BX392BKZM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 1805, | Presidio Components Inc | CDR02BX392BKUSAB vs CDR02BX392BKZM |
CDR02BX392BKYSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0039 uF, SURFACE MOUNT, 1805, CHIP | Vishay Vitramon | CDR02BX392BKUSAB vs CDR02BX392BKYSAC |
CDR02BX392BKWR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 1805, | Metuchen Capacitors Inc | CDR02BX392BKUSAB vs CDR02BX392BKWR |
CDR02BX392BKUSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0039 uF, SURFACE MOUNT, 1805, CHIP | Vishay Vitramon | CDR02BX392BKUSAB vs CDR02BX392BKUSAR |
CDR02BX392BKWRAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0039 uF, SURFACE MOUNT, 1805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR02BX392BKUSAB vs CDR02BX392BKWRAB |
CDR02BX392BKMR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 1805, | Presidio Components Inc | CDR02BX392BKUSAB vs CDR02BX392BKMR |
CDR02BX392BKNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 1805, CHIP | Kyocera AVX Components | CDR02BX392BKUSAB vs CDR02BX392BKNS |
CDR02BX392BKWP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 1805, | Presidio Components Inc | CDR02BX392BKUSAB vs CDR02BX392BKWP |
CDR02BX392BKNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 1805, CHIP | Kyocera AVX Components | CDR02BX392BKUSAB vs CDR02BX392BKNP |