Part Details for CDR02BX223AKWM by Kyocera AVX Components
Overview of CDR02BX223AKWM by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR02BX223AKWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR02BX223AKWM-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2001 | Buy Now |
DISTI #
CDR02BX223AKWM
|
Avnet Americas | Cap Ceramic 0.022uF 50V X7R 10% SMD 1805 (1%FR) 125?C Bulk - Bulk (Alt: CDR02BX223AKWM) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1513 | Buy Now |
DISTI #
CDR02BX223AKWM
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 50V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$6.2600 / $6.5200 | Buy Now |
DISTI #
CDR02BX223AKWM
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$3.2100 | Buy Now |
Part Details for CDR02BX223AKWM
CDR02BX223AKWM CAD Models
CDR02BX223AKWM Part Data Attributes
|
CDR02BX223AKWM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR02BX223AKWM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.397 mm | |
JESD-609 Code | e0 | |
Length | 4.572 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR02BX223AKWM
This table gives cross-reference parts and alternative options found for CDR02BX223AKWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR02BX223AKWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR02BX223AKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | CDR02BX223AKWM vs CDR02BX223AKWSAJ |
CDR02BX223AKSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1805, CHIP | Kyocera AVX Components | CDR02BX223AKWM vs CDR02BX223AKSR |
C1805A223K5XAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1805, CHIP | KEMET Corporation | CDR02BX223AKWM vs C1805A223K5XAC |
C1805Q223K5XAH3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1805, | KEMET Corporation | CDR02BX223AKWM vs C1805Q223K5XAH3325 |
C1805A223K5XAH3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1805, | KEMET Corporation | CDR02BX223AKWM vs C1805A223K5XAH3325 |
CDR02BX223AKMSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | CDR02BX223AKWM vs CDR02BX223AKMSAT |
C1805A223K5XAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1805, | KEMET Corporation | CDR02BX223AKWM vs C1805A223K5XAL7215 |
CDR02BX223AKWRAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.022 uF, SURFACE MOUNT, 1805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR02BX223AKWM vs CDR02BX223AKWRAR |
C1805A223K5XAG3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1805, | KEMET Corporation | CDR02BX223AKWM vs C1805A223K5XAG3325 |
C1805Q223K5XAG3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1805, | KEMET Corporation | CDR02BX223AKWM vs C1805Q223K5XAG3325 |