Part Details for CDR02BX153AKUS by Kyocera AVX Components
Overview of CDR02BX153AKUS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR02BX153AKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR02BX153AKUS
|
Avnet Americas | Cap Ceramic 0.015uF 50V X7R 10% SMD 1805 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR02BX153AKUS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR02BX153AKUS
CDR02BX153AKUS CAD Models
CDR02BX153AKUS Part Data Attributes
|
CDR02BX153AKUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR02BX153AKUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.397 mm | |
JESD-609 Code | e0 | |
Length | 4.572 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR02BX153AKUS
This table gives cross-reference parts and alternative options found for CDR02BX153AKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR02BX153AKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR02BX153AKZRAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.015 uF, SURFACE MOUNT, 1805, CHIP | Vishay Vitramon | CDR02BX153AKUS vs CDR02BX153AKZRAJ |
CDR02BX153AKUPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | CDR02BX153AKUS vs CDR02BX153AKUPAJ |
CDR02BX153AKZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1805, | Kyocera AVX Components | CDR02BX153AKUS vs CDR02BX153AKZM |
CDR02BX153AKYMAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.015 uF, SURFACE MOUNT, 1805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR02BX153AKUS vs CDR02BX153AKYMAB |
CDR02BX153AKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | CDR02BX153AKUS vs CDR02BX153AKUSAT |
CDR02BX153AKYMAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | CDR02BX153AKUS vs CDR02BX153AKYMAJ |
CDR02BX153AKYS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1805, | Kyocera AVX Components | CDR02BX153AKUS vs CDR02BX153AKYS |
CDR02BX153AKMPAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.015 uF, SURFACE MOUNT, 1805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR02BX153AKUS vs CDR02BX153AKMPAR |
CDR02BX153AKUMAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.015 uF, SURFACE MOUNT, 1805, CHIP | Vishay Vitramon | CDR02BX153AKUS vs CDR02BX153AKUMAJ |
CDR02BX153AKYMAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.015 uF, SURFACE MOUNT, 1805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR02BX153AKUS vs CDR02BX153AKYMAR |