Part Details for CDR02BX103BKUS\\M250 by Kyocera AVX Components
Overview of CDR02BX103BKUS\\M250 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR02BX103BKUS\\M250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49J2033
|
Newark | Capacitor, ceramic,10Nf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR02BX103BKUS\\M250 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7460 / $0.9430 | Buy Now |
DISTI #
CDR02BX103BKUS\\M25
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 10% SMD 1805 (0.001%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR02BX103BKUS\\M25) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.8586 / $4.4600 | Buy Now |