Part Details for CDR01BX392AKWR by KEMET Corporation
Overview of CDR01BX392AKWR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BX392AKWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BX392AKWR
|
Avnet Americas | Cap Ceramic 0.0039uF 50V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR01BX392AKWR) RoHS: Not Compliant Min Qty: 318 Package Multiple: 1 Lead time: 63 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3424 | Buy Now |
Part Details for CDR01BX392AKWR
CDR01BX392AKWR CAD Models
CDR01BX392AKWR Part Data Attributes
|
CDR01BX392AKWR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR01BX392AKWR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 63 Weeks | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX392AKWR
This table gives cross-reference parts and alternative options found for CDR01BX392AKWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX392AKWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805P392K5XPL7189 | Cap,Ceramic,3.9nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | CDR01BX392AKWR vs C0805P392K5XPL7189 |
C0805P392K5XPC7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 0805, | KEMET Corporation | CDR01BX392AKWR vs C0805P392K5XPC7246 |
C0805P392K5XSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX392AKWR vs C0805P392K5XSC |
CDR01BX392AKYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX392AKWR vs CDR01BX392AKYP |
C0805P392K5XPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX392AKWR vs C0805P392K5XPL |
CDR01BX392AKSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX392AKWR vs CDR01BX392AKSR |
CDR01BX392AKSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX392AKWR vs CDR01BX392AKSS |
C0805P392K5XSH7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0039uF, 0805, | KEMET Corporation | CDR01BX392AKWR vs C0805P392K5XSH7246 |
C0805P392K5XSL7189 | Cap,Ceramic,3.9nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | CDR01BX392AKWR vs C0805P392K5XSL7189 |
C0805P392K5XRC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX392AKWR vs C0805P392K5XRC |