Part Details for CDR01BX222BKUM-ZANAG by Kyocera AVX Components
Overview of CDR01BX222BKUM-ZANAG by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BX222BKUM-ZANAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR01BX222BKUM-ZANAGTR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3138 | Buy Now |
DISTI #
CDR01BX222BKUM-ZAN
|
Avnet Americas | Cap Ceramic 0.0022uF 100V X7R 10% 0805 Bulk - Tape and Reel (Alt: CDR01BX222BKUM-ZAN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.0304 / $2.2378 | Buy Now |