Part Details for CDR01BX182BKSR by KEMET Corporation
Overview of CDR01BX182BKSR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BX182BKSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BX182BKSR
|
Avnet Americas | Cap Ceramic 0.0018uF 100V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk - Custom Tape W/Leader (Alt: CDR01BX182BKSR) RoHS: Not Compliant Min Qty: 892 Package Multiple: 892 Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for CDR01BX182BKSR
CDR01BX182BKSR CAD Models
CDR01BX182BKSR Part Data Attributes
|
CDR01BX182BKSR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR01BX182BKSR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX182BKSR
This table gives cross-reference parts and alternative options found for CDR01BX182BKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX182BKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805P182K1XMH | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0018uF, 0805, | KEMET Corporation | CDR01BX182BKSR vs C0805P182K1XMH |
CDR01BX182BKWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX182BKSR vs CDR01BX182BKWP |
C0805P182K1XRH7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0018uF, 0805, | KEMET Corporation | CDR01BX182BKSR vs C0805P182K1XRH7246 |
C0805P182K1XML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX182BKSR vs C0805P182K1XML |
CDR01BX182BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX182BKSR vs CDR01BX182BKYR |
C0805P182K1XRC7189 | Cap,Ceramic,1.8nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | CDR01BX182BKSR vs C0805P182K1XRC7189 |
CDR01BX182BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX182BKSR vs CDR01BX182BKUR |
C0805P182K1XSH7189 | Cap,Ceramic,1.8nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | CDR01BX182BKSR vs C0805P182K1XSH7189 |
C0805P182K1XRH7189 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0018uF, 0805, | KEMET Corporation | CDR01BX182BKSR vs C0805P182K1XRH7189 |
C0805P182K1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX182BKSR vs C0805P182K1XPC |