Part Details for CDR01BX151BJZM by KEMET Corporation
Overview of CDR01BX151BJZM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR01BX151BJZM
CDR01BX151BJZM CAD Models
CDR01BX151BJZM Part Data Attributes
|
CDR01BX151BJZM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR01BX151BJZM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK; BULK CASSETTE; TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX151BJZM
This table gives cross-reference parts and alternative options found for CDR01BX151BJZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX151BJZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805P151J1XML7246 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.00015uF, 0805, | KEMET Corporation | CDR01BX151BJZM vs C0805P151J1XML7246 |
C0805P151J1XRL7246 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.00015uF, 0805, | KEMET Corporation | CDR01BX151BJZM vs C0805P151J1XRL7246 |
C0805P151J1XRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX151BJZM vs C0805P151J1XRL |
CDR01BX151BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX151BJZM vs CDR01BX151BJSS |
C0805P151J1XRH7246 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.00015uF, 0805, | KEMET Corporation | CDR01BX151BJZM vs C0805P151J1XRH7246 |
C0805P151J1XRC7246 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.00015uF, 0805, | KEMET Corporation | CDR01BX151BJZM vs C0805P151J1XRC7246 |
C0805P151J1XSL7189 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.00015uF, 0805, | KEMET Corporation | CDR01BX151BJZM vs C0805P151J1XSL7189 |
CDR01BX151BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX151BJZM vs CDR01BX151BJYP |
C0805P151J1XRH7189 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.00015uF, 0805, | KEMET Corporation | CDR01BX151BJZM vs C0805P151J1XRH7189 |
CDR01BX151BJZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX151BJZM vs CDR01BX151BJZS |