Part Details for CDR01BX102BKURMB by Vishay Intertechnologies
Overview of CDR01BX102BKURMB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BX102BKURMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12R4698
|
Newark | Mlcc Capacitor |Vishay CDR01BX102BKURMB RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CDR01BX102BKURMB
|
Avnet Americas | Cap Ceramic 0.001uF 100V BX 10% SMD 0805 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR01BX102BKURMB) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |