Part Details for CDR01BP560BJUSAB by Vishay Vitramon
Overview of CDR01BP560BJUSAB by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BP560BJUSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BP560BJUSAB-ND
|
DigiKey | CAP CER 56PF 100V BP 0805 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR01BP560BJUSAB
CDR01BP560BJUSAB CAD Models
CDR01BP560BJUSAB Part Data Attributes:
|
CDR01BP560BJUSAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR01BP560BJUSAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000056 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BP560BJUSAB
This table gives cross-reference parts and alternative options found for CDR01BP560BJUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BP560BJUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BP560BJWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BP560BJUSAB vs CDR01BP560BJWSAB |
05001-560BJMCP | CAP,CERAMIC,56PF,100VDC,5% -TOL,5% +TOL,BP TC CODE,-30,30PPM TC,0805 CASE | Vishay Vitramon | CDR01BP560BJUSAB vs 05001-560BJMCP |
CDR01BP560BJWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BP560BJUSAB vs CDR01BP560BJWSAR |
CDR01BP560BJWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BP560BJUSAB vs CDR01BP560BJWSAT |
CDR01BP560BJZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BP560BJUSAB vs CDR01BP560BJZSAC |
CDR01BP560BJUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BP560BJUSAB vs CDR01BP560BJUSAB |
CDR01BP560BJMRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BP560BJUSAB vs CDR01BP560BJMRAB |
CDR01BP560BJUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR01BP560BJUSAB vs CDR01BP560BJUR |
CDR01BP560BJUM | Ceramic Capacitor, Ceramic, 100V, BP, -/+30ppm/Cel TC, 0.000056uF, 0805 | Presidio Components Inc | CDR01BP560BJUSAB vs CDR01BP560BJUM |
05006-BP560BJU-T | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.000056 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR01BP560BJUSAB vs 05006-BP560BJU-T |