Part Details for CDR01BP560BJUS by KEMET Corporation
Overview of CDR01BP560BJUS by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BP560BJUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BP560BJUS
|
Avnet Americas | Cap Ceramic 56pF 100V C0G 5% SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR01BP560BJUS) RoHS: Not Compliant Min Qty: 155 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9690 / $1.1628 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 5% +TOL, 5% -TOL, BP, 30PPM/CEL TC, 0.000056UF, SURFACE MOUNT, 0805 | 343 |
|
$0.4200 / $0.9000 | Buy Now |
DISTI #
CDR01BP560BJUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 56PF 100V 5% Min Qty: 200 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.0300 / $1.1400 | Buy Now |
DISTI #
CDR01BP560BJUS
|
Avnet Americas | Cap Ceramic 56pF 100V C0G 5% SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR01BP560BJUS) RoHS: Not Compliant Min Qty: 155 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9690 / $1.1628 | Buy Now |
DISTI #
CDR01BP560BJUS
|
Avnet Americas | Cap Ceramic 56pF 100V C0G 5% SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR01BP560BJUS) RoHS: Not Compliant Min Qty: 155 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9690 / $1.1628 | Buy Now |
Part Details for CDR01BP560BJUS
CDR01BP560BJUS CAD Models
CDR01BP560BJUS Part Data Attributes:
|
CDR01BP560BJUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR01BP560BJUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BP560BJUS
This table gives cross-reference parts and alternative options found for CDR01BP560BJUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BP560BJUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BP560BJZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP560BJUS vs CDR01BP560BJZP |
CDR01BP560BJZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP560BJUS vs CDR01BP560BJZS |
CDR01BP560BJYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP560BJUS vs CDR01BP560BJYM |
CDR01BP560BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP560BJUS vs CDR01BP560BJSS |
CDR01BP560BJZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP560BJUS vs CDR01BP560BJZM |
CDR01BP560BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP560BJUS vs CDR01BP560BJYP |
CDR01BP560BJUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP560BJUS vs CDR01BP560BJUM |
CDR01BP560BJUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP560BJUS vs CDR01BP560BJUP |