Part Details for CDR01BP470BKMPMB by Vishay Intertechnologies
Overview of CDR01BP470BKMPMB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BP470BKMPMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BP470BKMPMB
|
Avnet Americas | Cap Ceramic 47pF 100V BP 10% SMD 0805 (0.1%FR) 125?C Bulk - Bulk (Alt: CDR01BP470BKMPMB) RoHS: Compliant Min Qty: 3500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |