CDR01BP180BJMM
Description: Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0805,

Overview of CDR01BP180BJMM by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR01BP180BJMM by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR01BP180BJMM by Presidio Components Inc

CDR01BP180BJMM
Presidio Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.4 mm
Length
2.03 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.27 mm
Want to compare parts?
  1. CDR01BP180BJMM
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0805,
    VS

Alternate Parts for CDR01BP180BJMM

This table gives cross-reference parts and alternative options found for CDR01BP180BJMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BP180BJMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR01BP180BJUPAJ CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000018 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon CDR01BP180BJMM vs CDR01BP180BJUPAJ
05006-BP180BJZ-B CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.000018 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon CDR01BP180BJMM vs 05006-BP180BJZ-B
CDR01BP180BJUR Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR01BP180BJMM vs CDR01BP180BJUR
CDR01BP180BJNP Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR01BP180BJMM vs CDR01BP180BJNP
CDR01BP180BJWM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR01BP180BJMM vs CDR01BP180BJWM
CDR01BP180BJUSAJ CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000018 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon CDR01BP180BJMM vs CDR01BP180BJUSAJ
CDR01BP180BJZM Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000018uF, 0805, Presidio Components Inc CDR01BP180BJMM vs CDR01BP180BJZM
C0805Z180J1GAL Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP KEMET Corporation CDR01BP180BJMM vs C0805Z180J1GAL
CDR01BP180BJWPAB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR01BP180BJMM vs CDR01BP180BJWPAB
CDR01BP180BJWSAT CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000018 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon CDR01BP180BJMM vs CDR01BP180BJWSAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR01BP180BJMM by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR01BP180BJMM by Presidio Components Inc

Select Manufacturer
Which Manufacturer of CDR01BP180BJMM would you like to use for your alert(s)?
  • Please alert me when CDR01BP180BJMM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR01BP180BJMM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR01BP180BJMM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR01BP180BJMM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR01BP180BJMM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR01BP180BJMM by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: