Part Details for CDR01BP151BKUS by KEMET Corporation
Overview of CDR01BP151BKUS by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BP151BKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BP151BKUS
|
Avnet Americas | Cap Ceramic 150pF 100V C0G 10% SMD 0805 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR01BP151BKUS) RoHS: Not Compliant Min Qty: 198 Package Multiple: 1 Lead time: 63 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V37:1799_16240375
|
Arrow Electronics | Cap Ceramic 150pF 100V BP 10% Pad SMD 0805 (0.001%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2230 | Americas - 198 |
|
$0.5896 | Buy Now |
DISTI #
63462369
|
Verical | Cap Ceramic 150pF 100V BP 10% Pad SMD 0805 (0.001%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2230 | Americas - 198 |
|
$0.5896 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150pf, 100V, 10±% | 188 |
|
$0.2240 / $0.4800 | Buy Now |
Part Details for CDR01BP151BKUS
CDR01BP151BKUS CAD Models
CDR01BP151BKUS Part Data Attributes
|
CDR01BP151BKUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR01BP151BKUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BP151BKUS
This table gives cross-reference parts and alternative options found for CDR01BP151BKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BP151BKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BP151BKWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP151BKUS vs CDR01BP151BKWM |
C0805P151K1GPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP151BKUS vs C0805P151K1GPL |
CDR01BP151BKWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP151BKUS vs CDR01BP151BKWP |
CDR01BP151BKUM | Cap,Ceramic,150pF,100VDC,10% -Tol,10% +Tol,BP TC Code,-30,30ppm TC,0805 Case | KEMET Corporation | CDR01BP151BKUS vs CDR01BP151BKUM |
CDR01BP151BKSM | Cap,Ceramic,150pF,100VDC,10% -Tol,10% +Tol,BP TC Code,-30,30ppm TC,0805 Case | KEMET Corporation | CDR01BP151BKUS vs CDR01BP151BKSM |
CDR01BP151BKWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP151BKUS vs CDR01BP151BKWS |
CDR01BP151BKYM | Cap,Ceramic,150pF,100VDC,10% -Tol,10% +Tol,BP TC Code,-30,30ppm TC,0805 Case | KEMET Corporation | CDR01BP151BKUS vs CDR01BP151BKYM |
C0805P151K1GML7246 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP151BKUS vs C0805P151K1GML7246 |
CDR01BP151BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP151BKUS vs CDR01BP151BKYR |
CDR01BP151BKZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BP151BKUS vs CDR01BP151BKZM |