Part Details for CDR01BP101BKUR by KYOCERA AVX Components
Overview of CDR01BP101BKUR by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BP101BKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54097251
|
Verical | Cap Ceramic 100pF 100V BP 10% Pad SMD 0805 (0.01%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2108 | Americas - 78 |
|
$4.7780 | Buy Now |