Part Details for CDR01BP101BJUR\\M500 by Kyocera AVX Components
Overview of CDR01BP101BJUR\\M500 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BP101BJUR\\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49J0341
|
Newark | Capacitor, ceramic,100Pf,100Vdc,5-% Tol,5+% Tol, bp-Tc Code,-15,15%-Tc,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR01BP101BJUR\\M500 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4300 / $5.9500 | Buy Now |
DISTI #
CDR01BP101BJUR\\M50
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 5% SMD 0805 (0.01%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR01BP101BJUR\\M50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.2531 / $6.0134 | Buy Now |