Part Details for CDR01BP101BJSP-T&R by KEMET Corporation
Overview of CDR01BP101BJSP-T&R by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDR01BP101BJSP-T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BP101BJSP-T&R
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 100 V, � 5%, BP, 0805 [2012 Metric] - Tape and Reel (Alt: CDR01BP101BJSP-T&R) RoHS: Not Compliant Min Qty: 970 Package Multiple: 970 Lead time: 47 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CDR01BP101BJSP-T&R
CDR01BP101BJSP-T&R CAD Models
CDR01BP101BJSP-T&R Part Data Attributes
|
CDR01BP101BJSP-T&R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR01BP101BJSP-T&R
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |