Part Details for CDR01BP100BKUS7185 by KEMET Corporation
Overview of CDR01BP100BKUS7185 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BP100BKUS7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2400-1-ND
|
DigiKey | CAP CER 10PF 100V BP 0805 Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
170 In Stock |
|
$0.9183 / $2.4500 | Buy Now |
DISTI #
80-CDR01BP10BKUS7185
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10PF 100V 10% RoHS: Not Compliant | 200 |
|
$0.9360 / $2.4500 | Buy Now |
DISTI #
CDR01BP100BKUS7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10PF 100V 10% Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$0.9300 / $0.9700 | Buy Now |