Part Details for CDR-08-TS by Adam Technologies Inc
Overview of CDR-08-TS by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXC42400-EVB | Renesas Electronics Corporation | 28Gb/s CDR/Retimer, Uni-Di | |
HXC42200-BFI | Renesas Electronics Corporation | 28Gb/s CDR/Retimer, Bi-Di |
Price & Stock for CDR-08-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-CDR-08-TS-ND
|
DigiKey | HEADER VERT TH TIN 8POS .1" SING Min Qty: 1 Lead time: 14 Weeks Container: Bag |
861 In Stock |
|
$0.1461 / $0.4100 | Buy Now |
DISTI #
737-CDR-08-TS
|
Mouser Electronics | Headers & Wire Housings HEADER VERT TH TIN 8POS .1" SING RoHS: Compliant | 0 |
|
$0.1310 / $0.2900 | Order Now |
DISTI #
74895865
|
RS | Connector, latching header, straight, PCB, 2.54mm, 8 position | Adam Tech CDR-08-TS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1320 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1458 | Buy Now |
|
Onlinecomponents.com | Header Vertical Through Hole Tin 8Pos .1" Pitch Single Row - Bag RoHS: Compliant | 0 |
|
$0.1150 / $0.1734 | Buy Now |
Part Details for CDR-08-TS
CDR-08-TS CAD Models
CDR-08-TS Part Data Attributes
|
CDR-08-TS
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CDR-08-TS
Adam Technologies Inc
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.267 inch | |
Body Depth | 0.469 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |