-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN2805ACPZ-500RL7 | Analog Devices | 1.25Gbps CDR | |
HXC42400-EVB | Renesas Electronics Corporation | 28Gb/s CDR/Retimer, Uni-Di | |
HXC42200-BFI | Renesas Electronics Corporation | 28Gb/s CDR/Retimer, Bi-Di |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-CDR-06-GR-ND
|
DigiKey | HEADER RA TH GOLD 6POS .1" SINGL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1026 In Stock |
|
$0.1444 / $0.4100 | Buy Now |
DISTI #
737-CDR-06-GR
|
Mouser Electronics | Headers & Wire Housings HEADER RA TH GOLD 6POS .1" SINGL RoHS: Compliant | 0 |
|
$0.1610 / $0.2700 | Order Now |
DISTI #
74895850
|
RS | Connector, latching header, right angle, PCB, 2.54mm, 6 position | Adam Tech CDR-06-GR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1050 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1423 | Buy Now |
|
Onlinecomponents.com | Header Right Angle Through Hole Gold 6Pos .1" Pitch Single Row - Bag RoHS: Compliant | 0 |
|
$0.0727 / $0.1341 | Buy Now |
|
Powell Electronics | HEADER RA TH GOLD 6POS .1" SINGL Min Qty: 1000 | 330 |
|
$0.1660 / $1.1671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDR-06-GR
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CDR-06-GR
Adam Technologies Inc
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.266 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for CDR-06-GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR-06-GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH1RA-06-WB | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | CDR-06-GR vs PH1RA-06-WB |
PH1RA-06-WA | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | CDR-06-GR vs PH1RA-06-WA |
A2-6PA-2.54DS(11) | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Hirose Electric Co Ltd | CDR-06-GR vs A2-6PA-2.54DS(11) |
PH1RA-06-SGA | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | CDR-06-GR vs PH1RA-06-SGA |
PH1RA-06-UB | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | CDR-06-GR vs PH1RA-06-UB |
A2-6PA-2.54DS(81) | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Hirose Electric Co Ltd | CDR-06-GR vs A2-6PA-2.54DS(81) |
CDR-06-TR | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | CDR-06-GR vs CDR-06-TR |
PH1RA-06-VA | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | CDR-06-GR vs PH1RA-06-VA |
PH1RA-06-VB | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | CDR-06-GR vs PH1RA-06-VB |
PH1RA-06-SGB | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | CDR-06-GR vs PH1RA-06-SGB |