Part Details for CDR-05-GR by Adam Technologies Inc
Overview of CDR-05-GR by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN2805ACPZ-500RL7 | Analog Devices | 1.25Gbps CDR | |
HXC42400-EVB | Renesas Electronics Corporation | 28Gb/s CDR/Retimer, Uni-Di | |
HXC42200-BFI | Renesas Electronics Corporation | 28Gb/s CDR/Retimer, Bi-Di |
Price & Stock for CDR-05-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-CDR-05-GR-ND
|
DigiKey | HEADER RA TH GOLD 5POS .1" SINGL Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1224 / $0.3500 | Buy Now |
DISTI #
737-CDR-05-GR
|
Mouser Electronics | Headers & Wire Housings 5P LATCH SHROUD HDR RoHS: Compliant | 0 |
|
$0.1460 / $0.2900 | Order Now |
DISTI #
74895400
|
RS | Connector, latching header, right angle, PCB, 2.54mm, 5 position | Adam Tech CDR-05-GR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1200 | Buy Now |
|
Onlinecomponents.com | Header Right Angle Through Hole Gold 5Pos .1" Pitch Single Row - Bag RoHS: Compliant | 0 |
|
$0.0705 / $0.1355 | Buy Now |
Part Details for CDR-05-GR
CDR-05-GR CAD Models
CDR-05-GR Part Data Attributes
|
CDR-05-GR
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CDR-05-GR
Adam Technologies Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.266 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for CDR-05-GR
This table gives cross-reference parts and alternative options found for CDR-05-GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR-05-GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSHR-148-S-08-B-G | Board Connector, 48 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | CDR-05-GR vs TSHR-148-S-08-B-G |
LTSHR-148-S-10-A-G | Board Connector, 48 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | CDR-05-GR vs LTSHR-148-S-10-A-G |
LTSHR-148-S-12-A-G | Board Connector, 48 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | CDR-05-GR vs LTSHR-148-S-12-A-G |
TSHRE-148-S-28-A-G | Board Connector, 48 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | CDR-05-GR vs TSHRE-148-S-28-A-G |
LTSHRE-148-S-36-G-LT | Board Connector, 48 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | CDR-05-GR vs LTSHRE-148-S-36-G-LT |
TSHR-148-S-22-B-G | Board Connector, 48 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | CDR-05-GR vs TSHR-148-S-22-B-G |
TSHRE-148-S-24-A-G | Board Connector, 48 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | CDR-05-GR vs TSHRE-148-S-24-A-G |
LTSHRE-148-S-24-G-LT | Board Connector, 48 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | CDR-05-GR vs LTSHRE-148-S-24-G-LT |
LTSHRE-148-S-24-G | Board Connector, 48 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | CDR-05-GR vs LTSHRE-148-S-24-G |
LTSHR-148-S-06-A-G | Board Connector, 48 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Major League Electronics | CDR-05-GR vs LTSHR-148-S-06-A-G |