CDPV120T15/CDPV1-20 15A by: Delixi Electric

Part Details for CDPV120T15/CDPV1-20 15A by Delixi Electric

Overview of CDPV120T15/CDPV1-20 15A by Delixi Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RJP1CS01DWS-80#W0 Renesas Electronics Corporation IGBT 1250V 15A Sawn
RJP1CS01DWA-80#W0 Renesas Electronics Corporation IGBT 1250V 15A Wafer
RJP1CS01DWT-80#X0 Renesas Electronics Corporation IGBT 1250V 15A Chip

Price & Stock for CDPV120T15/CDPV1-20 15A

Part # Distributor Description Stock Price Buy
CHIPMALL.COM LIMITED CDPV120T15/CDPV1-20 15A 516
  • 1 $1.0620
$1.0620 Buy Now

Part Details for CDPV120T15/CDPV1-20 15A

CDPV120T15/CDPV1-20 15A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDPV120T15/CDPV1-20 15A by Delixi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDPV120T15/CDPV1-20 15A by Delixi Electric

Select Manufacturer
Which Manufacturer of CDPV120T15/CDPV1-20 15A would you like to use for your alert(s)?
  • Please alert me when CDPV120T15/CDPV1-20 15A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDPV120T15/CDPV1-20 15A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDPV120T15/CDPV1-20 15A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDPV120T15/CDPV1-20 15A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDPV120T15/CDPV1-20 15A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDPV120T15/CDPV1-20 15A by Delixi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: