Part Details for CDPQ2417NP-150MB by Sumida Corporation
Overview of CDPQ2417NP-150MB by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDPQ2417NP-150MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDPQ2417NP-150MB-ND
|
DigiKey | INDUCTOR Min Qty: 200 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3154 | Buy Now |
DISTI #
CDPQ2417NP-150MB
|
Avnet Americas | Ind Power 15uH 20% Ferrite Core Pallet - Tape and Reel (Alt: CDPQ2417NP-150MB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks, 5 Days Container: Reel | 0 |
|
$2.6528 / $2.8676 | Buy Now |
DISTI #
851-CDPQ2417NP-150MB
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$2.9200 / $5.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.8700 | Buy Now |
Part Details for CDPQ2417NP-150MB
CDPQ2417NP-150MB CAD Models
CDPQ2417NP-150MB Part Data Attributes
|
CDPQ2417NP-150MB
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDPQ2417NP-150MB
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks, 5 Days | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.00205 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18 mm | |
Package Length | 27.5 mm | |
Package Style | SMT | |
Package Width | 26.5 mm | |
Packing Method | PALLET | |
Rated Current-Max | 30 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |