Part Details for CDP68HC68R2E by Rochester Electronics LLC
Overview of CDP68HC68R2E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CDP68HC68R2E
CDP68HC68R2E CAD Models
CDP68HC68R2E Part Data Attributes:
|
CDP68HC68R2E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CDP68HC68R2E
Rochester Electronics LLC
Standard SRAM, 256X8, CMOS, PDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Additional Feature | PAGE SELECTION OPTION | |
JESD-30 Code | R-PDIP-T8 | |
Memory Density | 2048 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CDP68HC68R2E
This table gives cross-reference parts and alternative options found for CDP68HC68R2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP68HC68R2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP68HC68R2EX | Standard SRAM, 256X8, CMOS, PDIP8 | Harris Semiconductor | CDP68HC68R2E vs CDP68HC68R2EX |
PCF8570P | Standard SRAM, 256X8, CMOS, PDIP8 | YAGEO Corporation | CDP68HC68R2E vs PCF8570P |
PCF8570CP | IC 256 X 8 STANDARD SRAM, PDIP8, Static RAM | NXP Semiconductors | CDP68HC68R2E vs PCF8570CP |
PCF8570PN | IC 256 X 8 STANDARD SRAM, PDIP8, Static RAM | NXP Semiconductors | CDP68HC68R2E vs PCF8570PN |