CDP68HC68P1E
Description: Parallel IO Port, 8-Bit, CMOS, PDIP16

Overview of CDP68HC68P1E by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for CDP68HC68P1E by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components I/O PORT, 8-BIT, DIP, Plastic 15
  • 1 $8.1000
  • 5 $5.9400
  • 14 $5.4000
$5.4000 / $8.1000 Buy Now

CAD Models for CDP68HC68P1E by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDP68HC68P1E by Harris Semiconductor

CDP68HC68P1E
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP-16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Number of Bits
8
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CDP68HC68P1E
    Harris Semiconductor
    Parallel IO Port, 8-Bit, CMOS, PDIP16
    VS

Related Parts for CDP68HC68P1E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDP68HC68P1E by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDP68HC68P1E by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CDP68HC68P1E would you like to use for your alert(s)?
  • Please alert me when CDP68HC68P1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDP68HC68P1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDP68HC68P1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDP68HC68P1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDP68HC68P1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDP68HC68P1E by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: