Part Details for CDP6823D by Harris Semiconductor
Overview of CDP6823D by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CDP6823D
CDP6823D CAD Models
CDP6823D Part Data Attributes:
|
CDP6823D
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDP6823D
Harris Semiconductor
Parallel I/O Port, 24 I/O, CMOS, CDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CDP6823D
This table gives cross-reference parts and alternative options found for CDP6823D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP6823D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC146823L | Parallel I/O Port, 24 I/O, CMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Motorola Semiconductor Products | CDP6823D vs MC146823L |
MC146823S | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, CERDIP-40 | Motorola Mobility LLC | CDP6823D vs MC146823S |
MC146823L | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, ROHS COMPLIANT, CERAMIC, DIP-40 | Freescale Semiconductor | CDP6823D vs MC146823L |
MC146823S | IC,PERIPHERAL INTERFACE,CMOS,DIP,40PIN,CERAMIC | Freescale Semiconductor | CDP6823D vs MC146823S |
MC146823L | 24 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Motorola Mobility LLC | CDP6823D vs MC146823L |