Part Details for CDP6402CE by Harris Semiconductor
Overview of CDP6402CE by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDP6402CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 924 |
|
$6.9000 / $12.0000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | UART, 40 Pin, Plastic, DIP | 360 |
|
$9.2000 / $16.0000 | Buy Now |
|
Quest Components | UART, 40 Pin, Plastic, DIP | 8 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | UART, 40 Pin, Plastic, DIP | 4 |
|
$9.1740 / $12.5100 | Buy Now |
Part Details for CDP6402CE
CDP6402CE CAD Models
CDP6402CE Part Data Attributes
|
CDP6402CE
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDP6402CE
Harris Semiconductor
Serial I/O Controller, 1 Channel(s), 0.0244140625MBps, CMOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.024414063 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for CDP6402CE
This table gives cross-reference parts and alternative options found for CDP6402CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP6402CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP6402CDX | Serial I/O Controller, 1 Channel(s), 0.0244140625MBps, CMOS, CDIP40 | Harris Semiconductor | CDP6402CE vs CDP6402CDX |
CDP6402CEX | 1 CHANNEL(S), 200Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | CDP6402CE vs CDP6402CEX |
CDP6402CD | Serial I/O Controller, 1 Channel(s), 0.0244140625MBps, CMOS, CDIP40 | Harris Semiconductor | CDP6402CE vs CDP6402CD |