Part Details for CDP2DP14UCPB by StarTech
Overview of CDP2DP14UCPB by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDP2DP14UCPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4080
|
Newark | Media Converter, Usb C-Displayport/Usb-C Rohs Compliant: Yes |Startech CDP2DP14UCPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$94.0400 / $109.1800 | Buy Now |
DISTI #
72015301
|
RS | USB C to DisplayPort Adapter - Power Delivery - 8K 30Hz - HBR3 | StarTech.com CDP2DP14UCPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.6000 / $60.7100 | RFQ |
|
NAC | USB C TO DISPLAYPORT ADAPTER 8K RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$53.5900 | Buy Now |
|
Neutron USA | USB C TO DISPLAYPORT ADAPTER POWER DELIVERY 8K 30HZ HBR3 | 50 |
|
$79.9900 | Buy Now |
Part Details for CDP2DP14UCPB
CDP2DP14UCPB CAD Models
CDP2DP14UCPB Part Data Attributes
|
CDP2DP14UCPB
StarTech
Buy Now
|
Compare Parts:
CDP2DP14UCPB
StarTech
|
Samacsys Manufacturer | Startech |