There are no models available for this part yet.
Overview of CDP2DP14B by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDP2DP14B by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5214-CDP2DP14B-ND
|
DigiKey | USB C TO DISPLAYPORT ADAPTER - 8 Min Qty: 1 Lead time: 2 Weeks Container: Bag |
8 In Stock |
|
$31.3302 / $55.9000 | Buy Now | |
DISTI #
72015300
|
RS | USB C to DisplayPort Adapter - 8K 30Hz - HBR3 Adapter - Thunderbolt 3 Compatible | StarTech.com CDP2DP14B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4500 / $28.7600 | RFQ | |
NAC | USBC to DisplayPort Adapter 8K RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$38.2300 | Buy Now | ||
Neutron USA | USB C TO DISPLAYPORT ADAPTER 8K 30HZ - HBR3 ADAPTER | 50 |
|
$25.1000 | Buy Now |