Part Details for CDP2DP146B by StarTech
Overview of CDP2DP146B by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDP2DP146B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7222
|
Newark | Cable Assy, C Plug-Dp Plug, 1.8M Rohs Compliant: Yes |Startech CDP2DP146B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$41.9500 / $59.4000 | Buy Now |
DISTI #
5214-CDP2DP146B-ND
|
DigiKey | 6 FT (1.8 M) - USB C TO DISPLAYP Min Qty: 1 Lead time: 2 Weeks Container: Bag |
10 In Stock |
|
$29.0577 / $39.2400 | Buy Now |
DISTI #
72011659
|
RS | USB C to Display Adapter, Port 1.4 Cable - 8K - HBR3 6 ft (1.8 m) - CDP Series | StarTech.com CDP2DP146B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$30.2100 / $39.2400 | Buy Now |
|
NAC | 6FT USB C TO DISPLAYPORT 1.4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 671 |
|
$34.7300 | Buy Now |
|
Neutron USA | 5.9FT USB-C TO DP 8K HBR3 ADAPTER CABLE | 50 |
|
$59.9900 | Buy Now |