Part Details for CDP2DP142MBD by StarTech
Overview of CDP2DP142MBD by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDP2DP142MBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2094
|
Newark | Cable Assy, Usb C Plug-Plug, 2M Rohs Compliant: Yes |Startech CDP2DP142MBD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$71.7000 / $83.2400 | Buy Now |
DISTI #
5214-CDP2DP142MBD-ND
|
DigiKey | 6.6FT.(2 M)USB C TO DISPLAYPORT Min Qty: 1 Lead time: 2 Weeks Container: Bag |
8 In Stock |
|
$39.8200 | Buy Now |
DISTI #
72013710
|
RS | 6.6?ft.?(2 m)?USB C to DisplayPort 1.4 Cable?- Bidirectional?-?8K 30Hz - HBR3 | StarTech.com CDP2DP142MBD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.9700 / $56.0200 | RFQ |
|
NAC | 6.6 ft. USB C to DP 1.4 Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 13 |
|
$47.9300 | Buy Now |
|
Neutron USA | 6.6FT. USB C TO DISPLAYPORT 1.4 CABLE - BIDIRECTIONAL - 8K 30HZ | 50 |
|
$74.9900 | Buy Now |