Part Details for CDP2DP141MBD by StarTech
Overview of CDP2DP141MBD by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDP2DP141MBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4081
|
Newark | Cable Assy, C Plug-Dp Plug, 1M Rohs Compliant: Yes |Startech CDP2DP141MBD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2700 / $76.8400 | Buy Now |
DISTI #
5214-CDP2DP141MBD-ND
|
DigiKey | 3.3 FT. (1 M)USB C TO DISPLAYPOR Min Qty: 1 Lead time: 2 Weeks Container: Bag |
4 In Stock |
|
$39.1035 / $49.9800 | Buy Now |
DISTI #
72015299
|
RS | 3.3 ft. (1 m)?USB C to DisplayPort 1.4 Cable?- Bidirectional?- 8K 30Hz - HBR3 | StarTech.com CDP2DP141MBD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.6500 / $52.5200 | RFQ |
|
NAC | 3.3 ft. USB C to DP 1.4 Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3 |
|
$44.2400 | Buy Now |
|
Neutron USA | 3.3FT. USB C TO DISPLAYPORT 1.4 CABLE - BIDIRECTIONAL - 8K 30HZ | 50 |
|
$69.9900 | Buy Now |