Part Details for CDP2DP141MB by StarTech
Overview of CDP2DP141MB by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDP2DP141MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72011386
|
RS | USB C to Display Adapter Port 1.4 Cable - 8K - HBR3 3.3 ft (1 m), CDP Series | StarTech.com CDP2DP141MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.8000 / $47.0300 | RFQ |
|
NAC | 3FT USB C TO DISPLAYPORT 1.4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 38 |
|
$45.2000 | Buy Now |
|
Neutron USA | 3.3FT USBC TO DP ADAPTER CABLE 8K HBR3 DISPLAY PORT ADAPTER | 50 |
|
$69.9900 | Buy Now |