Part Details for CDP1883E by Intersil Corporation
Overview of CDP1883E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP1883E
CDP1883E CAD Models
CDP1883E Part Data Attributes
|
CDP1883E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CDP1883E
Intersil Corporation
1800 SERIES, HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 1800 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | D LATCH | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 10.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL |
Alternate Parts for CDP1883E
This table gives cross-reference parts and alternative options found for CDP1883E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1883E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDP1883E | Harris Semiconductor | Check for Price | D Latch, 1800 Series, 1-Func, High Level Triggered, 7-Bit, True Output, CMOS, PDIP20 | CDP1883E vs CDP1883E |
CDP1882E | Harris Semiconductor | Check for Price | D Latch, 1800 Series, 1-Func, High Level Triggered, 6-Bit, True Output, CMOS, PDIP18 | CDP1883E vs CDP1882E |
CDP1881EX | Harris Semiconductor | Check for Price | D Latch, 1800 Series, 1-Func, High Level Triggered, 6-Bit, True Output, CMOS, PDIP20 | CDP1883E vs CDP1881EX |
CDP1882CD | Harris Semiconductor | Check for Price | D Latch, 1800 Series, 1-Func, High Level Triggered, 6-Bit, True Output, CMOS, CDIP18 | CDP1883E vs CDP1882CD |
CDP1883CEX | Harris Semiconductor | Check for Price | D Latch, 1800 Series, 1-Func, High Level Triggered, 7-Bit, True Output, CMOS, PDIP20 | CDP1883E vs CDP1883CEX |
CDP1881E | Harris Semiconductor | Check for Price | D Latch, 1800 Series, 1-Func, High Level Triggered, 6-Bit, True Output, CMOS, PDIP20 | CDP1883E vs CDP1881E |
CDP1882CE | Harris Semiconductor | Check for Price | D Latch, 1800 Series, 1-Func, High Level Triggered, 6-Bit, True Output, CMOS, PDIP18 | CDP1883E vs CDP1882CE |