CDP1879CE1
Description: Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24

Overview of CDP1879CE1 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CDP1879CE1 by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components 1879CEI 44
  • 1 $20.0000
  • 18 $13.0000
  • 39 $12.0000
$12.0000 / $20.0000 Buy Now

CAD Models for CDP1879CE1 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDP1879CE1 by Harris Semiconductor

CDP1879CE1
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP24,.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
MIN PROGRAMMABLE DELAY = 488.2US; LOW STANDBY VOLTAGE WITH EXTERNAL CLOCK; 4 TIME BASE I/P OPTIONS
Bus Compatibility
CDP1800; CDP1802; 8085; 6805; Z80
Clock Frequency-Max
4.194 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, DIRECT ADDRESS
Interrupt Capability
Y
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Number of Terminals
24
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
2 mA
Supply Voltage-Max
6.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time-Min
SECONDS
Volatile
YES
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. CDP1879CE1
    Harris Semiconductor
    Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDP1879CE1 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDP1879CE1 by Harris Semiconductor

  • Please alert me when CDP1879CE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDP1879CE1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDP1879CE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDP1879CE1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDP1879CE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDP1879CE1 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: