CDP1854AD/R
Rochester Electronics LLC
Description: Serial I/O Controller, 8 Channel(s), 0.048828125MBps, CMOS, CDIP40, SBDIP-40

Overview of CDP1854AD/R by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CDP1854AD/R Rochester Electronics LLC Serial I/O Controller, 8 Channel(s), 0.048828125MBps, CMOS, CDIP40, SBDIP-40

Price & Stock for CDP1854AD/R by Rochester Electronics LLC

Part # Manufacturer Description Stock Price Buy
DISTI # CDP1854AD/R
Avnet Americas - Rail/Tube (Alt: CDP1854AD/R) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 542 Partner Stock
  • 1 $184.2800
  • 25 $180.5900
  • 100 $173.2200
  • 500 $165.8500
  • 1,000 $156.6400
$156.6400 / $184.2800 Buy Now
Rochester Electronics CDP1854 - Serial I/O Controller, 8 Channel(s), 0.048828125MBps, CMOS, CDIP40 RoHS: Not Compliant Status: Rochester Active Min Qty: 1 545
  • 1 $184.2800
  • 25 $180.5900
  • 100 $173.2200
  • 500 $165.8500
  • 1,000 $156.6400
$156.6400 / $184.2800 Buy Now

CAD Models for CDP1854AD/R by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDP1854AD/R by Rochester Electronics LLC

CDP1854AD/R
Rochester Electronics LLC
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SBDIP-40
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Address Bus Width
1
Boundary Scan
NO
Bus Compatibility
1800
Communication Protocol
MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.048828125 MBps
External Data Bus Width
JESD-30 Code
R-CDIP-T40
Low Power Mode
NO
Number of Serial I/Os
8
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max
10.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. CDP1854AD/R
    Rochester Electronics LLC
    Serial I/O Controller, 8 Channel(s), 0.048828125MBps, CMOS, CDIP40, SBDIP-40
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDP1854AD/R by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDP1854AD/R by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CDP1854AD/R would you like to use for your alert(s)?
  • Please alert me when CDP1854AD/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDP1854AD/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDP1854AD/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDP1854AD/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDP1854AD/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDP1854AD/R by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: