Part Details for CDP1854ACD by Intersil Corporation
Overview of CDP1854ACD by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP1854ACD
CDP1854ACD CAD Models
CDP1854ACD Part Data Attributes:
|
CDP1854ACD
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CDP1854ACD
Intersil Corporation
1 CHANNEL(S), 200Kbps, SERIAL COMM CONTROLLER, CDIP40, SIDE BRAZED, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Boundary Scan | NO | |
Bus Compatibility | CDP1800 | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.0244140625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for CDP1854ACD
This table gives cross-reference parts and alternative options found for CDP1854ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1854ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP1854AEX | Serial I/O Controller, 1 Channel(s), 0.048828125MBps, CMOS, PDIP40 | Harris Semiconductor | CDP1854ACD vs CDP1854AEX |
CDP1854AD | Serial I/O Controller, 1 Channel(s), 0.048828125MBps, CMOS, CDIP40 | Harris Semiconductor | CDP1854ACD vs CDP1854AD |
CDP1854AD | 1 CHANNEL(S), 400Kbps, SERIAL COMM CONTROLLER, CDIP40 | Intersil Corporation | CDP1854ACD vs CDP1854AD |
CDP1854ACEX | 1 CHANNEL(S), 200Kbps, SERIAL COMM CONTROLLER, PDIP40 | Intersil Corporation | CDP1854ACD vs CDP1854ACEX |
CDP1854ACD | Serial I/O Controller, 1 Channel(s), 0.0244140625MBps, CMOS, CDIP40 | Rochester Electronics LLC | CDP1854ACD vs CDP1854ACD |
CDP1854ACDX | Serial I/O Controller, 1 Channel(s), 0.0244140625MBps, CMOS, CDIP40 | Harris Semiconductor | CDP1854ACD vs CDP1854ACDX |
CDP1854AD3 | Serial I/O Controller, 1 Channel(s), 0.0634765625MBps, CMOS, CDIP40 | Harris Semiconductor | CDP1854ACD vs CDP1854AD3 |
CDP1854ACE | 1 CHANNEL(S), 200Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | CDP1854ACD vs CDP1854ACE |
CDP1854ACD3 | 1 CHANNEL(S), 250Kbps, SERIAL COMM CONTROLLER, CDIP40 | Intersil Corporation | CDP1854ACD vs CDP1854ACD3 |
CDP1854ACE | Serial I/O Controller, 1 Channel(s), 0.0244140625MBps, CMOS, PDIP40 | Harris Semiconductor | CDP1854ACD vs CDP1854ACE |