Part Details for CDP1853CD3 by Intersil Corporation
Overview of CDP1853CD3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP1853CD3
CDP1853CD3 CAD Models
CDP1853CD3 Part Data Attributes
|
CDP1853CD3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CDP1853CD3
Intersil Corporation
OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CDP | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.0016 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 400 ns | |
Propagation Delay (tpd) | 295 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CDP1853CD3
This table gives cross-reference parts and alternative options found for CDP1853CD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1853CD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP1853CD | Decoder/Driver, True Output, CMOS, CDIP16 | Rochester Electronics LLC | CDP1853CD3 vs CDP1853CD |
CDP1853CD | Decoder/Driver, True Output, CMOS, CDIP16 | Harris Semiconductor | CDP1853CD3 vs CDP1853CD |
CDP1853CE | OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | CDP1853CD3 vs CDP1853CE |
CDP1853CD/3 | IC OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, Decoder/Driver | Intersil Corporation | CDP1853CD3 vs CDP1853CD/3 |
CDP1853D3 | OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CDP1853CD3 vs CDP1853D3 |