Part Details for CDP1852CD3 by Intersil Corporation
Overview of CDP1852CD3 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDP1852CD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | High-Reliability Byte-Wide Input/Output Port | 1060 |
|
RFQ |
Part Details for CDP1852CD3
CDP1852CD3 CAD Models
CDP1852CD3 Part Data Attributes:
|
CDP1852CD3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CDP1852CD3
Intersil Corporation
8 I/O, PIA-GENERAL PURPOSE, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CDP1852CD3
This table gives cross-reference parts and alternative options found for CDP1852CD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1852CD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP1852CEX | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDIP24 | Harris Semiconductor | CDP1852CD3 vs CDP1852CEX |
CDP1852CE | 8 I/O, PIA-GENERAL PURPOSE, PDIP24, PLASTIC, DIP-24 | Intersil Corporation | CDP1852CD3 vs CDP1852CE |
CDP1852CD | Parallel I/O Port, 8 I/O, CMOS, CDIP24 | Rochester Electronics LLC | CDP1852CD3 vs CDP1852CD |
CDP1852CE | Parallel I/O Port, 8 I/O, CMOS, PDIP24 | Rochester Electronics LLC | CDP1852CD3 vs CDP1852CE |
CDP1852CD | 8 I/O, PIA-GENERAL PURPOSE, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Intersil Corporation | CDP1852CD3 vs CDP1852CD |
CDP1852D3 | 8 I/O, PIA-GENERAL PURPOSE, CDIP24 | Intersil Corporation | CDP1852CD3 vs CDP1852D3 |
CDP1852CD3 | Parallel I/O Port, 8 I/O, CMOS, CDIP24 | Rochester Electronics LLC | CDP1852CD3 vs CDP1852CD3 |