Part Details for CDP1851CE by Intersil Corporation
Overview of CDP1851CE by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP1851CE
CDP1851CE CAD Models
CDP1851CE Part Data Attributes
|
CDP1851CE
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CDP1851CE
Intersil Corporation
20 I/O, PIA-GENERAL PURPOSE, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | PLASTIC, DIP-40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 51.75 mm | |
Number of Bits | 10 | |
Number of I/O Lines | 20 | |
Number of Ports | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CDP1851CE
This table gives cross-reference parts and alternative options found for CDP1851CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1851CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP1851CDX | Parallel I/O Port, 10-Bit, 20 I/O, CMOS, CDIP40 | Harris Semiconductor | CDP1851CE vs CDP1851CDX |
CDP1851CE | Parallel I/O Port, 20 I/O, CMOS, PDIP40 | Rochester Electronics LLC | CDP1851CE vs CDP1851CE |
CDP1851CEX | Parallel I/O Port, 20 I/O, CMOS, PDIP40, DIP-40 | Rochester Electronics LLC | CDP1851CE vs CDP1851CEX |
CDP1851CD | 20 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | CDP1851CE vs CDP1851CD |
CDP1851CEX | 20 I/O, PIA-GENERAL PURPOSE, PDIP40, PLASTIC, DIP-40 | Intersil Corporation | CDP1851CE vs CDP1851CEX |
CDP1851CDX | 20 I/O, PIA-GENERAL PURPOSE, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | CDP1851CE vs CDP1851CDX |
CDP1851CD | Parallel I/O Port, 10-Bit, 20 I/O, CMOS, CDIP40 | Harris Semiconductor | CDP1851CE vs CDP1851CD |