Part Details for CDP1824CDX by Harris Semiconductor
Overview of CDP1824CDX by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDP1824CDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDP1824CDX-ND
|
DigiKey | IC SRAM 256BIT PARALLEL 18CDIP Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$12.9300 | Buy Now |
|
Rochester Electronics | 32-Word x 8-Bit Static Random-Access Memory ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 51 |
|
$10.5700 / $12.4300 | Buy Now |
Part Details for CDP1824CDX
CDP1824CDX CAD Models
CDP1824CDX Part Data Attributes
|
CDP1824CDX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDP1824CDX
Harris Semiconductor
Standard SRAM, 32X8, 710ns, CMOS, CDIP18,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 710 ns | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32X8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00004 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CDP1824CDX
This table gives cross-reference parts and alternative options found for CDP1824CDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1824CDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDP1824CD | Intersil Corporation | Check for Price | 32X8 STANDARD SRAM, 710ns, CDIP18 | CDP1824CDX vs CDP1824CD |
CDP1824CEX | Intersil Corporation | Check for Price | 32X8 STANDARD SRAM, 710ns, PDIP18 | CDP1824CDX vs CDP1824CEX |
CDP1824CEX | Harris Semiconductor | Check for Price | Standard SRAM, 32X8, 710ns, CMOS, PDIP18, | CDP1824CDX vs CDP1824CEX |
CDP1824CE | Intersil Corporation | Check for Price | 32X8 STANDARD SRAM, 710ns, PDIP18 | CDP1824CDX vs CDP1824CE |