Part Details for CDP1806ACEX by Intersil Corporation
Overview of CDP1806ACEX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP1806ACEX
CDP1806ACEX CAD Models
CDP1806ACEX Part Data Attributes
|
CDP1806ACEX
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CDP1806ACEX
Intersil Corporation
8-BIT, 5MHz, MICROPROCESSOR, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 8-BIT TIMER | |
Address Bus Width | 8 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | 1 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 5 MHz | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for CDP1806ACEX
This table gives cross-reference parts and alternative options found for CDP1806ACEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1806ACEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G65SC112PI-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | CDP1806ACEX vs G65SC112PI-1 |
G65SC102P-5 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | CDP1806ACEX vs G65SC102P-5 |
G65SC02-ADS-6 | Microprocessor, 8-Bit, 6MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | CDP1806ACEX vs G65SC02-ADS-6 |
MC68A09ECP | 8-BIT, 1.5MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | Motorola Mobility LLC | CDP1806ACEX vs MC68A09ECP |
G65SC802C-2 | Microprocessor, 16-Bit, 2MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | CDP1806ACEX vs G65SC802C-2 |
G65SC112ADS-2 | Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | CDP1806ACEX vs G65SC112ADS-2 |
G65SC112PS-5 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | CDP1806ACEX vs G65SC112PS-5 |
G65SC02-API-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | CDP1806ACEX vs G65SC02-API-1 |
HS1-80C86RH-8 | 16-Bit CMOS Microprocessor, SBDIP, /Tube | Renesas Electronics Corporation | CDP1806ACEX vs HS1-80C86RH-8 |
G65SC12APS-6 | Microprocessor, 8-Bit, 6MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | CDP1806ACEX vs G65SC12APS-6 |