Part Details for CDP1805ACD by Intersil Corporation
Results Overview of CDP1805ACD by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDP1805ACD Information
CDP1805ACD by Intersil Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for CDP1805ACD
CDP1805ACD CAD Models
CDP1805ACD Part Data Attributes
|
CDP1805ACD
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CDP1805ACD
Intersil Corporation
8-BIT, 5MHz, MICROPROCESSOR, CDIP40, SIDE BRAZED, DIP-40
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Speed | 5 MHz | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for CDP1805ACD
This table gives cross-reference parts and alternative options found for CDP1805ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP1805ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MD80C86-2 | Harris Semiconductor | Check for Price | Microprocessor, 16-Bit, 8MHz, CMOS, CDIP40 | CDP1805ACD vs MD80C86-2 |
G65SC102DI-5 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40, CERDIP-40 | CDP1805ACD vs G65SC102DI-5 |
AM8085APCB | AMD | Check for Price | Microprocessor, 8-Bit, 3MHz, NMOS, PDIP40, PLASTIC, DIP-40 | CDP1805ACD vs AM8085APCB |
G65SC2PI-2 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 2MHz, CMOS, PDIP40, PLASTIC, DIP-40 | CDP1805ACD vs G65SC2PI-2 |
G65SC112ACS-6 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 6MHz, CMOS, CDIP40, CERAMIC, DIP-40 | CDP1805ACD vs G65SC112ACS-6 |
IP80C86-2 | Intersil Corporation | Check for Price | 16-BIT, 8MHz, MICROPROCESSOR, PDIP40 | CDP1805ACD vs IP80C86-2 |
AM9080ADM | AMD | Check for Price | Microprocessor, 8-Bit, 2.08MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | CDP1805ACD vs AM9080ADM |
G65SC12D-2 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40, CERDIP-40 | CDP1805ACD vs G65SC12D-2 |
G65SC12ADW-2 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40, CERDIP-40 | CDP1805ACD vs G65SC12ADW-2 |
TP8085AH-2 | Intel Corporation | Check for Price | Microprocessor, 8-Bit, 5MHz, MOS, PDIP40 | CDP1805ACD vs TP8085AH-2 |