Part Details for CDP0815 by DAICO Industries Inc
Overview of CDP0815 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CDP0815
CDP0815 CAD Models
CDP0815 Part Data Attributes
|
CDP0815
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
CDP0815
DAICO Industries Inc
Coaxial Mechanical Phase Shifter, 1300MHz Min, 1900MHz Max, 0deg Min, 337.5deg Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 6.5 dB | |
Operating Frequency-Max | 1900 MHz | |
Operating Frequency-Min | 1300 MHz | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 337.5 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 1.6 |