Part Details for CDP06033K090.5%100PPM/KKP20 by Microtech GmbH Electronic
Overview of CDP06033K090.5%100PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDP06033K090.5%100PPM/KKP20
CDP06033K090.5%100PPM/KKP20 CAD Models
CDP06033K090.5%100PPM/KKP20 Part Data Attributes
|
CDP06033K090.5%100PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDP06033K090.5%100PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CDP06033K090.5%100PPM/KKP20
This table gives cross-reference parts and alternative options found for CDP06033K090.5%100PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDP06033K090.5%100PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF06033K090.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CDP06033K090.5%100PPM/KKP20 vs ADF06033K090.5%100PPM/KKP20 |
RGC0603DTD3K09 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CDP06033K090.5%100PPM/KKP20 vs RGC0603DTD3K09 |
CR0603T100X3.09K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | CDP06033K090.5%100PPM/KKP20 vs CR0603T100X3.09K+-0.5% |
CR16-3091-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | CDP06033K090.5%100PPM/KKP20 vs CR16-3091-DK |
RC0603DR-073K09P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDP06033K090.5%100PPM/KKP20 vs RC0603DR-073K09P |
CRCW06033K09DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CDP06033K090.5%100PPM/KKP20 vs CRCW06033K09DKEAP |
RCG06031003K090.5%EL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CDP06033K090.5%100PPM/KKP20 vs RCG06031003K090.5%EL |
RK73H1JLTP3091D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CDP06033K090.5%100PPM/KKP20 vs RK73H1JLTP3091D |
RC0603DR-133K09L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CDP06033K090.5%100PPM/KKP20 vs RC0603DR-133K09L |
ERJS03D3091V | Fixed Resistor, | Panasonic Electronic Components | CDP06033K090.5%100PPM/KKP20 vs ERJS03D3091V |