Part Details for CDNBS08-PLC03-3.3 by Bourns Inc
Overview of CDNBS08-PLC03-3.3 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDNBS08-PLC03-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1800W, 3V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 1528 |
|
$1.7280 / $3.4560 | Buy Now |
DISTI #
CDNBS08-PLC03-3.3
|
Avnet Abacus | BNSCDNBS08-PLC03-3.3 (Alt: CDNBS08-PLC03-3.3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CDNBS08-PLC03-3.3
CDNBS08-PLC03-3.3 CAD Models
CDNBS08-PLC03-3.3 Part Data Attributes
|
CDNBS08-PLC03-3.3
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDNBS08-PLC03-3.3
Bourns Inc
Trans Voltage Suppressor Diode, 1800W, 3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 3.3 V | |
Clamping Voltage-Max | 18 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1800 W | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CDNBS08-PLC03-3.3
This table gives cross-reference parts and alternative options found for CDNBS08-PLC03-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDNBS08-PLC03-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC03-6-LF-T7 | Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | CDNBS08-PLC03-3.3 vs PLC03-6-LF-T7 |
PLC03-6 | Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | CDNBS08-PLC03-3.3 vs PLC03-6 |
PLC03-6-T13 | Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | CDNBS08-PLC03-3.3 vs PLC03-6-T13 |
CDNBS08-PLC03-6 | Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOIC-8 | Bourns Inc | CDNBS08-PLC03-3.3 vs CDNBS08-PLC03-6 |